text.skipToContent text.skipToNavigation

Manufacturer Part #

W7500

W7500 Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet W7500 - Technical Attributes
Attributes Table
Family Name: W7500
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

WIZnet's first IOP (Internet Offload Processor) W7500 chip that embeds the ARM Cortex-M0 and Hardwired TCP/IP stack targeting the IoT market. 

Features:

  • ARM Cortex-M0
       - 48MHz maximum frequency
  • Hardwired TCP/IP Core
       - 8 Sockets
       - SRAM for socket: 32 KB
       - MII (Medium-Independent Interface)
  • Memories
       - Flash: 128 KB
       - Large flexible-size SRAM buffer for various User Application
              : Min 16KB available if full 32KB socket buffer used
              : Max 48KB available if no socket buffer used
       - ROM for boot code: 6 KB
  • Clock, reset and supply management
       - POR (Power-On Reset)
       - Internal Voltage Regulator : 3.3V to 1.5V
       - 8-to-24MHz external crystal oscillator
       - Internal 8MHz RC Oscillator
       - PLL for CPU clock
  •  ADC : 12bit, 8ch, 1Msps
  •  DMA
       - 6-channel DMA controller
       - Peripheral supported: UARTs, SPIs
  • GPIO
  • 53 I/Os (16 IO x 3ea, 5 IO x 1ea)
  • Debug mode
       - Serial Wire Debug (SWD)
  • Timer/PWM
       - 1 Watchdog (32-bit down-counter)
       - 4 Timers (32-bit or 16-bit down-counter)
       - 8 PWMs (32-bit counter/timers with programmable 6-bit prescaler)
  • Communication Interfaces
       - 3 UART (2 UARTs with FIFO and Flow Control, 1 simple UART)
       - 2 SPI
       - 2 I2C (Master/Slave, Fast-mode (400 kbps))
  • Crypto
       - 1 RNG (Random Number Generator): 32-bit random number
  • Package
       - 64 TQFP (7x7 mm)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$625.00
USD
Quantity
Unit Price
250+
$2.50
Product Variant Information section