Manufacturer Part #
WIZWIKI-W7500
WIZwiki Prototype Development Board based on the W7500
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIZnet | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIZnet WIZWIKI-W7500 - Product Specification
WIZnet WIZWIKI-W7500 - Technical Attributes
Attributes Table
| Application Type: | Prototyping Platform |
| Core Supported: | W7500 |
Features & Applications
WIZwiki-W7500 is a WIZwiki platform board based on the W7500, the ARM Cortex-M0 that integrates 128KB Flash and hardwired TCP/IP core. If you use WIZwiki-W7500 board, you can easily evaluate the W7500 and test its performance and all functions.
Features:
WIZnet W7500
- ARM Cortex-M0 Core
- 48MHz, 128KB Flash
- 16KB RAM
- 32KB RAM for TCP/IP - Can be extended to system RAM
- Hardwired TCP/IP Core
- MII Interface
- ADC (8)
- GPIO (53)
- SWD (Serial Wire Debug)
- Timer/PWM
- UART (3)
- SPI (2)
- I2C (2)
External Ethernet PHY
- IC+ IP101GA
- Single Port 10/100 MII/RMII/TP/Fiber Fast Ethernet Transceiver
- Auto MDI/MDIX function
- Supports MDC and MDIO to communicate with the MAC
CMSIS-DAP
- LPC11U35FHI33/501, ARM Cortex-M0 Core, NXP
- Drag-n-drop programming
- USB Serial Port
- Easy to use C/C++ SDK
Connector
- USB Mini B Type
- Slim Size RJ45(with transformer)
- Arduino compatible pin headers
- SWD Header (1.27mm and 2.54mm)
- GPIO Header
- ISP Header
ETC
- 5V USB Power or 5V header supply
- 2 system SW - RESET SW, BOOT SW
- RGB LED
- Micro SD card slot
- TQFP-64 Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3
$34.46
4
$34.32
10
$33.87
15
$33.67
25+
$33.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg