text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4700F100K2048AAXQMA1

XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-100EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4700F100K2048AAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4700
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 352kB
Speed: 120MHz
No of I/O Lines: 73
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half-bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.

APPLICATIONS
• Brushed and brushless DC motor drives with up to 300W continuous load and 8V to 40V nominal input voltage
• Industrial motors
• Motors for home or garden appliances

FEATURES
• Compatible with Arduino Uno R3
• Capable of high-frequency PWM control at frequencies up to 30kHz
• Easy testing of half- and full-bridge motor-control systems
• Status flag diagnosis with current-sense capability

Pricing Section
Global Stock:
0
USA:
0
1,620
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$6,156.00
USD
Quantity
Unit Price
540+
$11.40
Product Variant Information section