text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51RC2T-RLTUM

IC MCU 8BIT 32KB FLASH 44VQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip AT89C51RC2T-RLTUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.25kB
Speed: 60MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART
Peripherals: POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  VQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,222
USA:
2,222
3,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,156.80
USD
Quantity
Unit Price
160+
$7.23
Product Variant Information section