text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89LP51RD2-20AU

AT89LP Series 64 KB Flash 2.25 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip AT89LP51RD2-20AU - Technical Attributes
Attributes Table
Family Name: AT89LP
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2.25kB
Speed: 20MHz
No of I/O Lines: 40
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
990
USA:
990
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.91
USD
Quantity
Unit Price
1
$4.91
5
$4.83
20
$4.72
50
$4.64
125+
$4.52
Product Variant Information section