text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89LP6440-20AU

AT89LP Series 64 kB Flash 4.25 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89LP6440-20AU - Technical Attributes
Attributes Table
Family Name: AT89LP
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4.25kB
Speed: 20MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$3,308.80
USD
Quantity
Unit Price
160+
$10.34
Product Variant Information section