text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA328PB-MU

20MHZ, QFN/MFL, IND TEMP, GREEN 5 V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA328PB-MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$627.20
USD
Quantity
Unit Price
490+
$1.28
Product Variant Information section