text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA3290A-AU

ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA3290A-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 69
InterfaceType / Connectivity: SPI/UART/USART/USI
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,710
Factory Lead Time:
7 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$954.00
USD
Quantity
Unit Price
90+
$5.30
Product Variant Information section