text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY1634-SU

ATtiny Series 16 kB Flash 1 kB SRAM 12 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY1634-SU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 12MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART/USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
481
Multiple Of:
37
Total
$841.75
USD
Quantity
Unit Price
37
$1.83
74
$1.81
111
$1.80
185
$1.78
370+
$1.75
Product Variant Information section