Manufacturer Part #
ATXMEGA128D4-CU
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller-VFBGA-49 7x7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATXMEGA128D4-CU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site/Material Change
10/28/2022 Details and Download
Revision History:October 7, 2021: Issued initial notification.November 3, 2021: Re-issuance of initial notification. Updated die attach film post change from HR-5104 to EM-310WJ1-P-25.October 26, 2022: Issued final notification.Description of Change: Qualification of OSE as an additional assembly site for selected ATXMEGA128xx, ATXMEGA64xx, ATXMEGA32xx and ATXMEGA16xx device families available in 49L VFBGA (5x5x1.0mm) package.Reason for Change:To improve manufacturability by qualifying OSE as an additional assembly site.
Part Status:
Active
Active
Microchip ATXMEGA128D4-CU - Technical Attributes
Attributes Table
| Family Name: | XMEGA |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 32MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit |
| Watchdog Timers: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA128D4-CU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
490+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount