Manufacturer Part #
CY8C20110-LDX2I
CY8C20110 Series 5.25 V 400 Kbps CapSense® Express™ Button Capacitive Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:980 per Tray Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Infineon CY8C20110-LDX2I - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
02/11/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C20110-LDX2I - Technical Attributes
Attributes Table
| Technology: | Capacitive |
| Interface: | Serial |
| Operating Voltage: | 5.25V |
| Supply Current: | 1.5mA |
| No of Channels: | 10 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,759
USA:
1,759
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.30
40
$1.29
100
$1.27
200
$1.26
400+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
980 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount