Manufacturer Part #
CY8C24123A-24SXIT
CY8C24123A Series 4 kB Flash 256 B RAM 24 MHz 8-Bit Microcontroller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Infineon CY8C24123A-24SXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.31.00.70
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
02/11/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C24123A-24SXIT - Technical Attributes
Attributes Table
| Family Name: | PSoC 1 |
| Core Processor: | M8C |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 256B |
| Speed: | 24MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 2.4V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx14-bit |
| On-Chip DAC: | 2-chx9-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount