text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C29466-24SXI

CY8C29466 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon CY8C29466-24SXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
14,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.97
USD
Quantity
Unit Price
3
$8.99
10
$8.88
20
$8.82
40
$8.76
75+
$8.65
Product Variant Information section