
Manufacturer Part #
PIC12CE518-04/SM
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Family Name: | PIC12C |
Core Processor: | PIC |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 0.75kB |
RAM Size: | 25B |
Speed: | 4MHz |
No of I/O Lines: | 5 |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PIC12CE518-04/SM is a 25 B RAM and 512 x 12 B EPROM 8-bit microcontroller, available in surface mount SOIC-8 package.
This device is adapted for automotive, industrial, appliances and consumer entry-level product applications.
Features:
- High-Performance RISC CPU:
- Only 33 single word instructions to learn
- All instructions are single cycle (1 ms) except for program branches which are two-cycle
- Operating speed:
- DC - 4 MHz clock input
- DC - 1 ms instruction cycle
- 12-bit wide instructions
- 8-bit wide data path
- Peripheral Features:
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- CMOS Technology:
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage range
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
90
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
90
$1.47
180+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount