text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12LC508A-04/SM

PIC12C Series 768 kB Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12LC508A-04/SM - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 768B
RAM Size: 25B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

This powerful (1µsecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.

PIC12LC508A-04/SM is part of the PIC12C5XX Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle (1 ms) except for program branches which are two-cycle
    • Operating speed:
      • DC - 4 MHz clock input
      • DC - 1 ms instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-On Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code-protection
    • 1,000,000 erase/write cycle EEPROM data memory
    • EEPROM data retention > 40 years
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
630
Multiple Of:
90
Total
$882.00
USD
Quantity
Unit Price
15
$1.49
30
$1.47
75
$1.45
150
$1.44
300+
$1.40
Product Variant Information section