text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C55-LPI/P

PIC16C Series 768 B Flash 24 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C55-LPI/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 768B
RAM Size: 24B
Speed: 40MHz
No of I/O Lines: 20
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-28
Mounting Method: Through Hole
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C55-LPI/P is part of the PIC16C5X Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in PDIP package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle except for program branches which are two-cycle
    • Operating speed:
      • DC - 40 MHz clock input
      • DC - 100 ns instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable Code Protection
    • Power saving SLEEP mode
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage and temperature range:
      • EPROM Commercial/Industrial 2.0V to 6.25V
      • ROM Commercial/Industrial 2.0V to 6.25V
      • EPROM Extended 2.5V to 6.0V
      • ROM Extended 2.5V to 6.0V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
195
Multiple Of:
15
Total
$984.75
USD
Quantity
Unit Price
15
$5.18
30
$5.15
45
$5.13
75
$5.11
150+
$5.05
Product Variant Information section