
Manufacturer Part #
PIC16C62B-04I/SS
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SSOP-28
Product Specification Section
Microchip PIC16C62B-04I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip PIC16C62B-04I/SS - Technical Attributes
Attributes Table
Family Name: | PIC16C |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 4MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
47
$4.28
94
$4.22
141
$4.19
188+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount