text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15376T-I/ML

PIC16F Series 28 kB Flash 2 KB RAM 32 MHz SMT 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip PIC16F15376T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,608.00
USD
Quantity
Unit Price
1,600+
$1.63
Product Variant Information section