text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18046-I/ML

8-Bit 32MHz 28KB (28K x 8) FLASH 20-QFN (4x4)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18046-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
637
Multiple Of:
91
Total
$388.57
USD
Quantity
Unit Price
91
$0.63
182
$0.62
364
$0.61
1,365+
$0.59
Product Variant Information section