text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18176-I/P

8-Bit 32MHz 28KB (28K x 8) FLASH 40-PDIP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18176-I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 58-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
6 Weeks
Minimum Order:
280
Multiple Of:
10
Total
$635.60
USD
Quantity
Unit Price
10
$2.38
30
$2.34
50
$2.32
200
$2.27
300+
$2.24
Product Variant Information section