text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F716T-E/SS

3.5 KB Flash, 128 RAM, 13 I/O

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip PIC16F716T-E/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 13
Peripherals: Brown-out Detect/POR/PWM/Reset
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,224.00
USD
Quantity
Unit Price
1,600+
$2.64
Product Variant Information section