text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF627A-I/P

PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF627A-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16LF627A-I/P 8-bit Microcontroller has 1.75 K of Flash Program Memory in a 18-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F627, PIC16C62XA, PIC16C5X and PIC12CXXX devices. The PIC16F627A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications

Features:

  • 1 PWM 10-bit
  • Low voltage programming
  • Low speed Clock mode
  • 4 MHz internal oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM Data Memory
  • ICD

Applications:

  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
472
Factory Lead Time:
6 Weeks
Minimum Order:
350
Multiple Of:
25
Total
$938.00
USD
Quantity
Unit Price
25
$2.80
50
$2.77
75
$2.75
125
$2.73
250+
$2.68
Product Variant Information section