text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF876A-I/SS

PIC16 Series 14 kB Flash 368 B RAM 10 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Microchip PIC16LF876A-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 10MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF876A-I/SS is a part of PIC16LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40 °C to +125 °C and comes in SSOP-28 package.

The PIC16F876A features 256 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • High-Performance RISC CPU:
    • Only 35 single-word instructions to learn
    • All single-cycle instructions except for program branches, which are two-cycle
    • Operating speed:
      • DC – 20 MHz clock input
      • DC – 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Analog Features:
    • 10-bit, up to 8-channel Analog-to-Digital Converter (A/D)
    • Brown-out Reset (BOR)
    • Analog Comparator module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (VREF) module
      • Programmable input multiplexing from device inputs and internal voltage reference
      • Comparator outputs are externally accessible
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • Data EEPROM Retention > 40 years
    • Self-reprogrammable under software control
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • Single-supply 5 V In-Circuit Serial Programming
  • CMOS Technology:
    • Low-power, high-speed Flash/EEPROM technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Commercial and Industrial temperature ranges
Pricing Section
Global Stock:
39
USA:
39
658
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.28
USD
Quantity
Unit Price
4
$6.57
15
$6.49
25
$6.46
50
$6.42
100+
$6.34
Product Variant Information section