
Manufacturer Part #
PIC17C752-33/L
PIC17 Series 16 kB Flash 678 B RAM 33 MHz 8-Bit Microcontroller - PLCC-68
Product Specification Section
Microchip PIC17C752-33/L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip PIC17C752-33/L - Technical Attributes
Attributes Table
Family Name: | PIC17 |
Core Processor: | PIC |
Program Memory Type: | EPROM |
Flash Size (Bytes): | 16kB |
RAM Size: | 678B |
Speed: | 33MHz |
No of I/O Lines: | 50 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-68 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
19
$11.84
57
$11.73
76
$11.71
190
$11.62
285+
$11.54
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Package Style:
PLCC-68
Mounting Method:
Surface Mount