text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K22-E/ML

PIC18F Series 8 kB Flash 256 B RAM 48 MHz 32-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip PIC18F13K22-E/ML - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 48MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
819
USA:
819
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$192.01
USD
Quantity
Unit Price
91
$2.11
182
$2.08
273
$2.07
364+
$2.05
Product Variant Information section