text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F16Q41-I/REB

PIC18F Series 64 kB Flash 4 kB RAM 64 MHz SMT 8-Bit Microcontroller - VQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F16Q41-I/REB - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx8-bit
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,097.60
USD
Quantity
Unit Price
490+
$1.12
Product Variant Information section