text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2331-I/SP

PIC18F Series 8 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2331-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC18F2331-I/SP is a part of PIC18F series 8-Bit Microcontroller. It has an operating temperature ranging from -40°C to +125°C and comes in a SDIP-28 package.

Features:

  • 14-Bit Power Control PWM Module:
    • Up to 4 Channels with Complementary Outputs
    • Edge or Center-Aligned Operation
    • Flexible Dead-Band Generator
  • High-Speed, 200 ksps 10-Bit A/D Converter:
    • Up to 9 Channels
    • Simultaneous, Two-Channel Sampling
    • Sequential Sampling: 1, 2 or 4 Selected Channels
    • Auto-Conversion Capability
    • 4-Word FIFO with Selectable Interrupt Frequency
  • Flexible Oscillator Structure:
    • Four Crystal modes up to 40 MHz
    • Two External Clock modes up to 40 MHz
    • Internal Oscillator Block:
      • 8 user-selectable frequencies: 31 kHz to 8 MHz
      • OSCTUNE can compensate for frequency drift
    • Secondary Oscillator using Timer1 @ 32 kHz
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Ultra Low, 50 nA Input Leakage
    • Typical Idle mode Currents Down to 5.8 μA
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA
    • Three External Interrupts
    • Two Capture/Compare/PWM (CCP) modules
  • Special Microcontroller Features:
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory, Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory, Typical
    • Flash/Data EEPROM Retention: 100 Years
    • Self-Programmable under Software Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$951.00
USD
Quantity
Unit Price
15
$6.49
30
$6.44
45
$6.42
60
$6.40
75+
$6.34
Product Variant Information section