PIC18F24J10-I/SS in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24J10-I/SS

PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Microchip PIC18F24J10-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F24J10-I/SS is a Part of PIC18F series 8-bit Microcontroller. It has 16 KBytes of Flash Program Memory with 21 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 3.6 V in a 28-Pin SSOP package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F24J10 runs at 40 MHz at 3 V and has an enhanced USART with LIN capability and two synchronous serial ports with address masking for the I2C. It is a low cost general purpose solution for designs with 1 k Flash endurance, emulated EEPROM, and external crystal or clock source, for cost sensitive applications.

Features:

  • Special Microcontroller Features:
    • Operating Voltage Range: 2.0 V to 3.6 V
    • 5.5 V Tolerant Input (digital pins only)
    • On-Chip 2.5 V Regulator
    • 4x Phase Lock Loop (PLL) available for Crystal and Internal Oscillators
    • Self-Programmable under Software Control
    • Low-Power, High-Speed CMOS Flash Technology
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Priority Levels for Interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
  • Flexible Oscillator Structure:
    • Two Crystal modes, up to 40 MHz
    • Two External Clock modes, up to 40 MHz
    • Internal 31 kHz Oscillator
    • Secondary Oscillator using Timer1 @ 32 kHz
    • Two-Speed Oscillator Start-up
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
    • Three Programmable External Interrupts
    • Four Input Change Interrupts
    • One Capture/Compare/PWM (CCP) module
Read More...
Pricing Section
Global Stock:
470
Germany:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$96.82
USD
Quantity
Unit Price
47
$2.06
141
$2.03
235
$2.02
940
$1.98
1,410+
$1.96
Product Variant Information section