text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K22-I/ML

PIC18F Series 32 kB Flash 1536 B RAM 64 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Microchip PIC18F25K22-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1536B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications
PIC18F25K22-I/ML is a 8-bit Microcontroller has 32 KBytes of Flash Program Memory with 25 I/O's. It's maximum CPU speed is 64 MHz with an operating voltage range of 1.8 V - 5.5 V in a 28-Pin QFN package. It has an industrial temperature range of (-40°C to +85°C).

PIC18F2xK22 family provides low power and high performance 8-bit MCU with peripheral flexibility in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. This family is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package.

Features: 

  • C Compiler Optimized Architecture
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier 
  • 4X Phase Lock Loop (PLL)
  • Fail-Safe Clock Monitor
  • Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up Special Microcontroller
  • Self-Programmable under Software Control
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) 
  • Sleep mode: 100 nA
  • Watchdog Timer: 500 nA
  • Timer1 Oscillator: 500 nA @ 32 kHz
  • Auto-acquisition capability
  • Conversion available during Sleep  
  • Three programmable external interrupts
  • Four programmable interrupt-on-change
  • Eight programmable weak pull-ups
  • Programmable dead time
  • Auto-Shutdown and Auto-Restart
  • Master Synchronous Serial Port (MSSP) module
  • 3-wire SPI (supports all 4 modes)
  • I2C™ Master and Slave modes with address mask 
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
Pricing Section
Global Stock:
444
USA:
444
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.30
USD
Quantity
Unit Price
10
$2.63
25
$2.59
50
$2.57
100
$2.54
200+
$2.48
Product Variant Information section