
Manufacturer Part #
PIC18F46K20-E/ML
PIC18F Series 64 kB Flash 3936 B RAM 48 MHz 8-Bit Microcontroller - QFN-44
Microchip PIC18F46K20-E/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Part Status:
Microchip PIC18F46K20-E/ML - Technical Attributes
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 3936B |
Speed: | 48MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 14-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-44 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
45 per Tube
Package Style:
QFN-44
Mounting Method:
Surface Mount