text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F6628-I/PT

PIC18F Series 96 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F6628-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F6628-I/PT is a part of PIC18F series 8-bit Microcontroller, It has 96 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications, While operating up to 40 MHz.

Features:

  • Power Management Features:
    • Run: CPU On, Peripherals On
    • Idle: CPU Off, Peripherals On
    • Sleep: CPU Off, Peripherals Off
    • Ultra Low 50 nA Input Leakage
    • Run mode Currents Down to 25 μA Typical
    • Idle mode Currents Down to 6.8 μA Typical
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
    • Internal Oscillator Block:
      • Fast wake from Sleep and Idle, 1 μs typical
      • Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
      • User-tunable to compensate for frequency drift
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA
    • Three Programmable External Interrupts
    • Four Input Change Interrupts
    • Dual Analog Comparators with Input Multiplexing
    • Programmable 16-Level High/Low-Voltage Detection (HLVD) module
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: 100 Years Typical
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,131.20
USD
Quantity
Unit Price
160+
$13.32
Product Variant Information section