text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86J11-I/PT

PIC18F Series 64 kB Flash 3936 B RAM SMT 8-Bit Microcontroller -TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86J11-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 66
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,071
Factory Lead Time:
4 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$1,066.24
USD
Quantity
Unit Price
119+
$4.48
Product Variant Information section