Manufacturer Part #
PIC18F97J60-I/PF
PIC18F Series 128 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Microchip PIC18F97J60-I/PF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Revision History:August 10, 2023: Issued initial notification.June 05, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 23, 2025. Updated the notification subject and description change.Note: The change described in this PCN does not alter Microchip's current regulatory compliance regarding the material content of the applicable product.Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected dsPIC33FJ6xx, PIC18F96J6xx, PIC18F97J6xx, PIC24FJ64Gxx, PIC24FJ128xx, PIC24FJ192xx, PIC24FJ256xx, PIC24FJ96Gxx, dsPIC33FJ2xx, PIC24HJ64Gxx, dsPIC33FJ1xx, PIC24HJ128xx, PIC24HJ256xx and dsPIC33FJ3xx device families available in 64L and 100L TQFP (14x14x1 mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Description of Change: Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).Revision History:August 9, 2024: Issued initial notification.November 20, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 23, 2024.January 8, 2025: Re-issued to correct the pre and post table note from "66L" to "64L". Removed EOL CPNs PIC32MZ1024ECM100T-I/PF and PIC32MZ1024ECM100-I/PF from affected CPN list.
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire asnew wire material for selected DSPIC33FJ128xxx, DSPIC33FJ256xxx, DSPIC33FJxxGSxxx,DSPIC33FJxxMxxx, PIC18F9xJxx and PIC24FJxxxGxxx device families available in 64L and 100L TQFP(14x14x1 mm) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with goldflash (CuPdAu) bond wire.
Part Status:
Microchip PIC18F97J60-I/PF - Technical Attributes
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 3808B |
| Speed: | 41.667MHz |
| No of I/O Lines: | 70 |
| InterfaceType / Connectivity: | Ethernet/I2C/SPI/USART |
| Peripherals: | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.35V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC18F97J60-I/PF is a feature rich PIC18 Microcontroller with an integrated 10 Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. Target applications include Idustrial Automation, Building Automation, Home control, Security and Instrumentation.
Features:
- IEEE 802.3 compatible Ethernet Controller
- Fully Compatible with 10/100/1000Base-T networks
- Integrated MAC and 10 BASE-T PHY
- Up to 128 KB Flash
- 8 KB Ethernet Buffer
- Support for Unicast, Multicast and Broadcast packets
- Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast
- 64/80/100-Pin TQFP Package
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount