
Manufacturer Part #
PIC18LF14K22-E/ML
PIC18 Series 16 kB Flash 512 B RAM SMT 8-Bit Microcontroller - QFN-20
Microchip PIC18LF14K22-E/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: This qualification was initially performed to qualify Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change: Microchip has decided to not qualify Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.November 06, 2023: Issued initial notification.March 08, 2024: Reissued initial notification. Updated the affected parts list. Updated the mold compound from CEL-400ZHF40-PLM2KG to X8511AU-IMP1 (1st mold) / X8511CUB-AP1 (2nd mold), and EME-QXG01 (1st & 2nd mold), and updated die attach from BSP 140 to BSP 1100 in the pre- and post- change summary table. Updated the estimated qualification completion date to be on March 2024.March 15, 2024: Reissued initial notification to update the Qual Plan file name.April 16, 2024: Issued final notification. Added estimated first ship date on May 01, 2024 and updated qual report completion on May 31, 2024. Updated the affected CPN list to add newly released parts. Updated post change mold compound material to NEPL Proprietary.December 10, 2024: Re-issued final notification. Attached the qualification report. Updated the affected CPN list to add newly released parts. Removed CPNs PIC18F16Q20-I/REBC01 and PIC18F16Q20TI/REBC01 on the affected parts list due to being EOL'd. Removed 16L QFN (4x4x0.9mm) package and included 20L VQFN (4x4x1.0mm) package in the Notification subject.March 12, 2025: Issued cancellation notice.
PCN Status:Final NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:01 May 2024 (date code: 2418)
Revision History:November 06, 2023: Issued initial notification.March 08, 2024: Reissued initial notification. Updated the affected parts list. Updated the mold compound from CEL-400ZHF40-PLM2KG to X8511AU-IMP1 (1st mold) / X8511CUB-AP1 (2nd mold), and EME-QXG01 (1st & 2nd mold), and updated die attach from BSP 140 to BSP 1100 in the pre- and post- change summary table. Updated the estimated qualification completion date to be on March 2024.March 15, 2024: Reissued initial notification to update the Qual Plan file name.April 16, 2024: Issued final notification. Added estimated first ship date on May 01, 2024 and updated qual report completion on May 31, 2024. Updated the affected CPN list to add newly released parts. Updated post change mold compound material to NEPL Proprietary.Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L and 20L QFN (4x4x0.9mm), 16L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip PIC18LF14K22-E/ML - Technical Attributes
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 512B |
Speed: | 48MHz |
No of I/O Lines: | 17 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-20
Mounting Method:
Surface Mount