text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2480-I/ML

PIC18 Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2480-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications
PIC18LF2480-I/ML is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 25 i/o Pin QFN package. It has an industrial temperature range from (-40°C to +85°C).

 

The 8-bit PIC microcontrollers fall into three categories providing a variety of options for any application requirement. The specific families include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High Performance – PIC18F. All device families have low power capability, flexible Flash program memory, and separate instruction and data buses to enable single cycle execution.
 
Features:
 
  • ECAN
  • NanoWatt features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
122
Multiple Of:
61
Total
$936.96
USD
Quantity
Unit Price
3
$7.98
10
$7.89
20
$7.83
40
$7.78
75+
$7.68
Product Variant Information section