text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7FMC2S6T6

ST7 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST7FMC2S6T6 - Technical Attributes
Attributes Table
Family Name: ST7
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 60
InterfaceType / Connectivity: LINSCI/SPI
Peripherals: LVD/Motor Control PWM/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
960
Multiple Of:
960
Total
$4,684.80
USD
Quantity
Unit Price
960+
$4.88
Product Variant Information section