text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L152R8T6

STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STM8L152R8T6 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 16MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM8L152R8T6 is a Ultra-low-power 8-bit Microcontroller with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM. The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming.

The high density and medium+ density STM8L15xx Ultralow power devices feature an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. 

Features:

  • Operating conditions
    • Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR)
    • Temp. range: −40 to 85, 105 or 125 °C
  • Low power features
    • 5 low power modes: Wait, Low power run (5.9 μA), Low power wait (3 μA), Active-halt with full RTC (1.4 μA), Halt (400 nA)
    • Dynamic power consumption: 200 μA/MHz+330 μA
    • Fast wake up from Halt mode (4.7 μs)
    • Ultra low leakage per I/0: 50 nA
  • Advanced STM8 core
    • Harvard architecture and 3-stage pipeline
    • Max freq: 16 MHz, 16 CISC MIPS peak
    • Up to 40 external interrupt sources
  • Reset and supply management
    • Low power, ultrasafe BOR reset with 5 programmable thresholds
    • Ultralow power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock management
    • 32 kHz and 1-16 MHz crystal oscillators
    • Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC
    • Clock security system
  • Low power RTC
    • BCD calendar with alarm interrupt,
    • Digital calibration with +/- 0.5ppm accuracy
    • Advanced anti-tamper detection
  • DMA
    • 4 ch. for ADC, DACs, SPIs, I2C, USARTs, Timers, 1 ch. for memory-to-memory
  • LCD: 8x40 or 4x44 w/ step-up converter
  • 12-bit ADC up to 1 Msps/28 channels
  • Temp. sensor and internal ref. voltage
  • Memories
    • Up to 64 KB of Flash memory with up to 2 KB of data EEPROM with ECC and RWW
    • Flexible write/read protection modes
    • Up to 4 KB of RAM
  • 2x12-bit DAC (dual mode) with output buffer
  • 2 ultralow power comparators
    • 1 with fixed threshold and 1 rail to rail
    • Wakeup capability
  • Timers
    • Three 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder
    • One 16-bit advanced control timer with 3 channels, supporting motor control
    • One 8-bit timer with 7-bit prescaler
    • 1 Window and 1 independent watchdog
    • Beeper timer with 1, 2 or 4 kHz frequencies
Pricing Section
Global Stock:
5,480
USA:
5,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section