text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S005C6T6TR

STM8 Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller LQFP-48

Product Specification Section
STMicroelectronics STM8S005C6T6TR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
105,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,592.00
USD
Quantity
Unit Price
2,400+
$1.08
Product Variant Information section