Manufacturer Part #
STM8S005C6T6TR
STM8 Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller LQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
STMicroelectronics STM8S005C6T6TR - Product Specification
STMicroelectronics STM8S005C6T6TR - Technical Attributes
Attributes Table
| Family Name: | STM8S |
| Core Processor: | STM8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 48 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/SPI/UART/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 2.95V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx10-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,200
USA:
7,200
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,400+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount