text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S103F2P6TR

TSSOP 20 BODY 4.4 PITCH 0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
STMicroelectronics STM8S103F2P6TR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$712.50
USD
Quantity
Unit Price
2,500+
$0.285
Product Variant Information section