text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S105C4T6TR

STM8S Series 16 MHz 16 KB Flash 2 KB SRAM 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8S105C4T6TR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
The STM8S105C4T6TR is a Mainstream access line 8-bit Microcontroller with 16 Kbytes flash program memory, plus integrated true data EEPROM. It provides reduced system cost, performance and robustness, short development cylces, and product longevity.   

This device performance is ensured by a 16 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.

Features:

  • Core
    • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
    • Extended instruction set
  • Memories
    • Medium-density Flash/EEPROM:
    • Program memory up to 32 Kbytes; data retention 20 years at 55°C after 10 kcycles
    • Data memory up to 1 Kbytes true data EEPROM; endurance 300 kcycles
    • RAM: Up to 2 Kbytes
  • Clock, reset and supply management
    • 2.95 V to 5.5 V operating voltage
    • Flexible clock control, 4 master clock sources:
      • Low power crystal resonator oscillator
      • External clock input
      • Internal, user-trimmable 16 MHz RC
      • Internal low power 128 kHz RC
    • Clock security system with clock monitor
    • Power management:
      • Low power modes (wait, active-halt, halt)
      • Switch-off peripheral clocks individually
    • Permanently active, low consumption power-on and power-down reset
  • Interrupt management
    • Nested interrupt controller with 32 interrupts
    • Up to 37 external interrupts on 6 vectors
  • Timers
    • 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
    • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
    • 8-bit basic timer with 8-bit prescaler
    • Auto wake-up timer
    • Two watchdog timers: Window watchdog and independent watchdog
  • Communications interfaces
    • UART with clock output for synchronous operation, Smartcard, IrDA, LIN
    • SPI interface up to 8 Mbit/s
    • I2C interface up to 400 Kbit/s
  • Analog-to-digital converter (ADC)
    • 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
  • I/Os
    • Up to 38 I/Os on a 48-pin package including 16 high sink outputs
    • Highly robust I/O design, immune against current injection
  • Development support
    • Embedded single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging

View the Available STM8S Series of Microcontrollers

Pricing Section
Global Stock:
0
USA:
0
19,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,616.00
USD
Quantity
Unit Price
2,400+
$1.09
Product Variant Information section