Manufacturer Part #
UPD78F0547AGC-GAD-AX
78K0/Kx2 Series 128 kB Flash 7 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas UPD78F0547AGC-GAD-AX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Overview:The purpose of this notification is to communicate that Renesas Electronics has begun the End-of-Life (EOL) Process on select part numbers by manufacturing equipment aging mainly.Key Date:Page 2Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Jul-2025Last Shipment (LTS) 31-Jan-2026Page 3Final Last Time Buy (LTB)Orders placed after this date will not be processed.30-Sep-2025Last Shipment (LTS) 30-Sep-2026Pages 4-208Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Dec-2025Last Shipment (LTS) 31-Dec-2026Page 209Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Dec-2026Last Shipment (LTS) 31-Dec-2029
Part Status:
Renesas UPD78F0547AGC-GAD-AX - Technical Attributes
| Family Name: | 78K |
| Core Processor: | 78K0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 7kB |
| Speed: | 20MHz |
| No of I/O Lines: | 71 |
| InterfaceType / Connectivity: | CSI/I2C/UART |
| Peripherals: | CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount