Manufacturer Part #
UPD78F0588GA-GAM-AX
78K0/Kx2-L Series 32 kB Flash 1 kB RAM 10 MHz 8-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas UPD78F0588GA-GAM-AX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Overview:The purpose of this notification is to communicate that Renesas Electronics has begun the End-of-Life (EOL) Process on select part numbers by manufacturing equipment aging mainly.Key Date:Page 2Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Jul-2025Last Shipment (LTS) 31-Jan-2026Page 3Final Last Time Buy (LTB)Orders placed after this date will not be processed.30-Sep-2025Last Shipment (LTS) 30-Sep-2026Pages 4-208Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Dec-2025Last Shipment (LTS) 31-Dec-2026Page 209Final Last Time Buy (LTB)Orders placed after this date will not be processed.31-Dec-2026Last Shipment (LTS) 31-Dec-2029
Part Status:
Renesas UPD78F0588GA-GAM-AX - Technical Attributes
| Family Name: | 78K |
| Core Processor: | 78K0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 1kB |
| Speed: | 10MHz |
| No of I/O Lines: | 42 |
| InterfaceType / Connectivity: | CSI/I2C/UART |
| Peripherals: | CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
UPD78F0588GA-GAM-AX 8-bit low-power all flash microcontrollers are part of low power microcontroller lineup, which ranges from 8-bit to 16-bit and 32-bit microcontrollers. These devices scale in performance, flash memory sizes, common peripheral sets and package size options.
Features:
- High-performance, low-power 8-bit 78K0 flash
- 32 KB flash memory, 1 KB SRAM
- Internal oscillator selectable for 4 MHz or 8 MHz
- Versatile serial interfaces (UART, CSI/SPI, I2C)
- Up to 11 ch 10-bit A/D converter
- 4 ch 8-bit timer/counters and 1 ch 16-bit timer/counter
- Real-time counter (calendar function)
- Low power consumption (typical values):
- 0.3 μA in STOP mode
- 0.7 μA with 32 kHz standby mode with real-time counter (clock calendar) running
- 260 μA in 1 MHz CPU full-operational mode
Applications:
- Industrial controls
- Building management systems
- Test and measurement equipment
- Consumer healthcare equipment
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount