text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042ASH020EG2156

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F042ASH020EG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3496
Multiple Of:
38
Total
$11,956.32
USD
Quantity
Unit Price
38
$3.55
76
$3.51
114
$3.48
152
$3.47
190+
$3.42
Product Variant Information section