text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F04A08100KITG

Z8 Encore! XP® F042A Series Development Kit

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F04A08100KITG - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: Z8 Encore
Features & Applications

The Z8F04A28100KITG is a Z8 Encore XP 4K Series Flash MCU Development Kit with new features such as a full range temperature sensor and a transimpedance amplifier which have their outputs processed by an enhanced sigma-delta analog to digital converter.

It is a complete solution providing all necessary hardware and software tools including a free full-version ANSI C-Compiler to get your design to market easily and quickly. It supports the Z8 Encore! XP® family of microcontrollers with 1KB to 4KB of Flash memory. Evaluate. Design. Build. That's the simple power behind the value of the ZiLOG Z8 Encore! XP® 4K Series Development Kit. Our complete development platform includes all the hardware and software you need to cut design time and get your products to market faster.

Features:

  • Z8 Encore! XP® 4K MCU consist of Three LEDs
  • RS-232 interface
  • IrDA transceiver
  • Two Push Buttons, RESET and TEST
  • 5 V DC power connector
  • On-chip debugger interface
  • Header for ADC input (not present on 8-pin board)
  • Prototyping area
  • External interface connectors
  • 2.7 to 3.6 V operating range with 5 V tolerant inputs

Applications:

  • Motor control
  • Security systems
  • Systems monitoring
  • Personal electronic devices
  • Home appliances
  • Home automation
  • Sensor monitoring

Kit Contents:

Hardware

  • Z8 Encore! XP® 4K Series Development Board
  • Serial or USB Smart Cable
  • 5 V DC Universal Power Supply

Software

  • ZDS II Integrated Development Environment (IDE)
  • ANSI C-Compiler
  • Sample Code
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$276.71
USD
Quantity
Unit Price
1
$276.71
2
$270.04
3+
$263.53
Product Variant Information section