Manufacturer Part #
Z8F081AHJ020EG2156
Z8 ENCORE! XP Series 8 kB Flash 1 kB RAM SMT 8-Bit Microcontroller - SSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:SSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F081AHJ020EG2156 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F081AHJ020EG2156 - Technical Attributes
Attributes Table
| Family Name: | Z8F |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | UART |
| Peripherals: | Analog Comparators/PWM/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Watchdog Timers: | 1 |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The Z8F081AHJ020EG2156 is a part of Z8 ENCORE! XP F081A Series 8-Bit Microcontroller available in surface mount SSOP-28 Package.
The Flash in-Circuit programming capability allows for faster development time and program changes in the field.
Features :
- 20 MHz eZ8 microprocessor core
- 8 KB Flash program memory
- 1 KB register SRAM
- Up to 25 general-purpose I/Os
- UART port with IrDA encoder/decoder
- 2.7 V to 3.6 V voltage range
- On-chip debug with break and trap capability
- Power-On Reset (POR) and Voltage Brown-Out (VBO)
- Two 16-bit timers with PWMs and capture and compare
- Standard (0 °C to 70 °C) and extended (–40 °C to 105 °C) temperature range
- Internal Precision Oscillator (5.33 MHz/32 KHz) +/–1% voltage/temperature range (0 °C–70 °C)
- Available in 8-pin QFN, 8, 20 and 28-pin SOIC, 20 and 28-pin SSOP, 8, 20 and 28-pin PDIP packages
Applications :
- Motor control
- security systems
- Home appliances
- Personal electronic devices and sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
47
$2.27
94
$2.25
141
$2.23
188
$2.22
235+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount