text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F081AHJ020EG2156

Z8 ENCORE! XP Series 8 kB Flash 1 kB RAM SMT 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F081AHJ020EG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The Z8F081AHJ020EG2156 is a part of Z8 ENCORE! XP F081A Series 8-Bit Microcontroller available in surface mount SSOP-28 Package.

The  Flash in-Circuit programming capability allows for faster development time and program changes in the field.

Features :

  • 20 MHz eZ8 microprocessor core
  • 8 KB Flash program memory
  • 1 KB register SRAM
  • Up to 25 general-purpose I/Os
  • UART port with IrDA encoder/decoder
  • 2.7 V to 3.6 V voltage range
  • On-chip debug with break and trap capability
  • Power-On Reset (POR) and Voltage Brown-Out (VBO)
  • Two 16-bit timers with PWMs and capture and compare
  • Standard (0 °C to 70 °C) and extended (–40 °C to 105 °C) temperature range
  • Internal Precision Oscillator (5.33 MHz/32 KHz) +/–1% voltage/temperature range (0 °C–70 °C)
  • Available in 8-pin QFN, 8, 20 and 28-pin SOIC, 20 and 28-pin SSOP, 8, 20 and 28-pin PDIP packages

Applications :

  • Motor control
  • security systems
  • Home appliances
  • Personal electronic devices and sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3149
Multiple Of:
47
Total
$8,281.87
USD
Quantity
Unit Price
47
$2.73
94
$2.70
141
$2.68
188
$2.67
235+
$2.63
Product Variant Information section