text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S921040VCBG#AC0

32BIT MCU RZ/A2 4MB RAM BGA176 -40 TO 85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7S921040VCBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ/A2M
Core Processor: ARM® Cortex®-A9
InterfaceType / Connectivity: CAN/I2C/SPI
Clock Frequency-Max: 528MHz
Operating Temp Range: -40°C to +85°C
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$2,035.28
USD
Quantity
Unit Price
152+
$13.39
Product Variant Information section