text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A08G045S33GBG#BC0

RZ/G3S Series Arm® Cortex®-A55 Core 1.1 GHz 64-bit Microprocessor - LFBGA-359

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A08G045S33GBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ/G3S
Core Processor: Cortex-A55 x 1
Program Memory Type: RAM
RAM Size: 1024kB
No of I/O Lines: 82
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 359
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$12,823.44
USD
Quantity
Unit Price
952+
$13.47
Product Variant Information section