text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4260

875 nm 100 mA Through Hole High-Power T-13/4 5 mm AlGaAs Infrared Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON HSDL-4260 - Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±15°
Intensity: 200mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.9V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The HSDL-4260 is a High Power Infrared emitter was designed for applications that require high power, low forward voltage and high speed. It utilizes Aluminum Galium Arsenide (AlGaAs) LED technology and is optimized for speed and efficiency at emission wavelengths of 875nm. The material used produces high radiant efficiency over a wide range of currents. The emitter is packaged in clear T-1¾ (5mm) package.

Features:

  • High Power AlGaAs LED Technology
  • 875nm Wavelength
  • T-1¾ Package
  • Low Cost
  • Low Forward Voltage: 1.4 V at 20 mA
  • High Speed: 15ns Rise Times

Applications:

  • Industrial Infrared Equipments
  • Portable Infrared Instruments
  • Consumer Electronics
  • High Speed Infrared Communications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
125
$0.18
250
$0.177
500
$0.174
1,250
$0.171
2,500+
$0.166
Product Variant Information section